
RJ11 modular connector featuring 4 positions and 4 contacts for Cat 3 applications. This vertical, unshielded connector offers a 2.54mm pitch and solder termination with gold-plated bronze contacts. Designed for through-hole mounting on PCBs up to 1.6mm thick, it operates within a -40°C to 70°C temperature range and is UL94 HB flammability rated. The black housing is keyed for user-selectable direction and is supplied in tape and reel packaging.
TE Connectivity 216562-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216562-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.