3-position, 2-row right-angle shrouded receptacle with a 2.54mm pitch. Features gold-plated bronze female socket contacts rated for 3A, with a mating finish of gold and plating options of gold, tin, and matte. The green glass-filled nylon housing offers UL94 V-0 flammability rating and operates within a -65°C to 125°C temperature range. Designed for through-hole, board mounting with a 3.2mm tail length for solder termination.
TE Connectivity 216604-3 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216604-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.