7-position, 2-row right-angle receptacle socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a 3A current rating and 2.5um plating thickness. Designed for through-hole mounting with a 3.2mm solder tail length. Operates within a -65°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Housing is black, contact gender is female, and the component is RoHS compliant.
TE Connectivity 216604-7 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Black |
| Lead Length | 3.2mm |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 595 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216604-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.