Right-angle socket strip connector featuring 9 positions and 2 rows with a 2.54mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape and 3.2mm contact post length, rated for 3A current. Designed for through-hole mounting with a glass insulator and green housing, it offers stackability and a maximum operating temperature of 125°C. Board standoff is included, and the component is RoHS and ELV compliant.
TE Connectivity 216604-9 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 91 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV 190 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216604-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.