TE Connectivity 216905-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Bronze |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Standard |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216905-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.