TE Connectivity 216907-1 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 9.1mm |
| ELV | Compliant |
| Length | 10.96mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.