TE Connectivity 2170185-1 technical specifications.
| Type | Kit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2170185-1 to view detailed technical specifications.
No datasheet is available for this part.