The 2170231-2 is a hybrid card edge power connector featuring a 20-position configuration, with 16 power contacts and 4 signal contacts. It is designed for board-to-board connectivity using a press-fit termination method for vertical PCB mounting. Each contact is rated for a maximum current of 15A and a voltage of 300VAC/60VDC. The connector housing is constructed from glass-reinforced polyester, and the phosphor bronze contacts are plated with gold in the mating area.
TE Connectivity 2170231-2 technical specifications.
| Number of Positions | 20 |
| Number of Power Positions | 16 |
| Number of Signal Positions | 4 |
| Contact Current Rating (Max) | 15A |
| Operating Voltage (Max) | 300 VAC / 60 VDCVAC/VDC |
| Centerline (Pitch) | 6.84 / 8.24mm |
| PCB Mount Orientation | Vertical |
| Termination Method | Through Hole - Press-Fit |
| Contact Mating Area Plating Material | Gold (Au) |
| Contact Mating Area Plating Thickness | 0.76µm |
| Contact Base Material | Phosphor Bronze |
| Housing Material | Polyester GF |
| Connector System | Board-to-Board |
| RoHS | Compliant |
| Elv | Compliant |
| China Rohs | No Restricted Materials Above Threshold |
| Halogen Content | Not Low Halogen - contains Br or Cl > 900 ppm |
Download the complete datasheet for TE Connectivity 2170231-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.