
Micro USB 2.0 Type B connector, right-angle, surface-mount with a 0.65mm terminal pitch. Features 5 positions and 5 contacts, designed for solder termination. This single-port connector supports a maximum current rating of 1.8A per contact and operates within a temperature range of -30°C to 85°C.
TE Connectivity 2174507-2 technical specifications.
| Terminal Pitch (mm) | 0.65 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Type | Micro USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 1.8/ContactA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536908585 |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2174507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.