
6-position male connector for SD and microSD memory cards, featuring a right-angle surface mount termination. This component operates within a temperature range of -30°C to 85°C and supports a rated current of 0.5A per contact. Constructed with black thermoplastic insulation, it offers a dielectric withstanding voltage of 500VAC and is designed for commercial reliability.
TE Connectivity 2174803-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2174803-2 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2174803-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.