TE Connectivity 2174918-1 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2174918 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2174918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.