TE Connectivity 2178126-2 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 2178126 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2178126-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.