TE Connectivity 2178186-4 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 2 |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 500VDC|500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2178186-4 to view detailed technical specifications.
No datasheet is available for this part.