Conn Backplane PL 60 POS 1.9mm Solder ST Thru-Hole
TE Connectivity 2180311-1 technical specifications.
| Type | Backplane |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2180311-1 to view detailed technical specifications.
No datasheet is available for this part.