
zSFP+ receptacle, 160 positions, 2.4mm press-fit termination, right-angle, through-hole mounting. Features 160 terminals and an 8-port configuration. Designed for high-density I/O applications.
TE Connectivity 2180324-6 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2180324-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.