
144-position, 4-port right-angle Mini-SAS connector with press-fit termination. Features copper alloy contacts with gold plating, a 0.065-inch contact post length, and 1.651mm lead length. Designed for signal circuit applications, this shielded, high-temperature housing connector is UL94 V-0 flammability rated and RoHS compliant. Mounts through-hole with right-angle PCB mounting orientation and includes PCB mount retention.
TE Connectivity 2180736-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.065inch |
| Depth | 43.7mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 1.651mm |
| Length | 45.5mm |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Ports | 4 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.038inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2180736-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.