TE Connectivity 2181143-4 technical specifications.
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Power |
| Gender | Male to Female |
| Length | 8foot |
| Number of Positions | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2181143-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.