
TE Connectivity 2181195-4 technical specifications.
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Wire Leads |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8foot |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2181195-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.