TE Connectivity 218M728-19B16 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 218M7 |
| Shielding | Shielded |
| Wire/Cable Diameter | 203mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 218M728-19B16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.