TE Connectivity 219184-5 technical specifications.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 219184-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
