TE Connectivity 219241-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.22m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 219241-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.