8-conductor, 24AWG multi-pair cable, featuring 4 pairs of copper conductors. This unshielded, Cat5e compliant cable offers 100 Ohm impedance and a 300V voltage rating. Constructed with plastic insulation and a PVC jacket, it operates within a temperature range of -20°C to 60°C. The cable has an outside diameter of 4.95mm and a wire/cable diameter of 4.82mm, with an insulation thickness of 0.015 inches and an insulation diameter of 0.195 inches. Available in white, this RoHS compliant cable is supplied on a 1000-foot tape and reel.
TE Connectivity 219513-2 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Diameter | 0.195inch |
| Insulation Material | Plastic |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.95mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 510 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 4.82mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 219513-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.