TE Connectivity 219538-8 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.21mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 520 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 219538-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.