Right-angle, female, 72-position, 2-row modular connector assembly featuring a shielded, black housing with a high-temperature rating. Constructed with gold-plated copper alloy contacts and a 0.065-inch contact post length, this through-hole mount component offers press-fit termination and is RoHS compliant. Designed for telecom and datacom applications, it includes PCB mount retention and accommodates a PCB thickness of 0.038 inches.
TE Connectivity 2198483-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.065inch |
| Depth | 43.7mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Ports | 2 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.038inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2198483-1 to view detailed technical specifications.
No datasheet is available for this part.