
67-position female card edge connector with a 0.5mm pitch. Surface mount termination and right-angle mounting style facilitate efficient PCB assembly. Designed for board-to-board and mezzanine applications, offering standard and high-density interconnectivity.
TE Connectivity 2199119-3 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 67 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2199119-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.