
TE Connectivity 2199119-5 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2199119-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.