
67-position right-angle header and receptacle for board-to-board applications. Features a 0.5mm pitch and 4.2mm height with Key B interface. Designed for surface mount termination with a thermoplastic insulator and black color. Operates within a temperature range of -40°C to 80°C, rated for 0.5A signal current, and includes 15µ'' gold plating.
TE Connectivity 2199230-3 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2199230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.