
TE Connectivity 220015-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 298.5mm |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CERTI-CRIMP |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 220015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.