
TE Connectivity 220189-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 25 |
| Primary Type | DIE SET |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 220189-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
