TE Connectivity 2205103-1 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2205103-1 to view detailed technical specifications.
No datasheet is available for this part.