TE Connectivity 221-0011-01100 technical specifications.
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | 221 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 221-0011-01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.