
RF Coaxial Connector, BNC Type, Male, Straight Orientation, 50 Ohm Impedance. Features a Zinc body with Tin plating and a Polyester dielectric. Center contact and contact material are Gold plated Bronze. Designed for PCB mounting via through-hole termination with solder. Rated for 4GHz maximum frequency and 500V. Operating temperature range from -55°C to 85°C.
TE Connectivity 221123-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.2mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
