Quick Jump:
Technical Specifications
TE Connectivity 221162-1 technical specifications.
General
Contact Material
Brass
Contact Plating
Gold
Contact Type
Coaxial
Mount
Through Hole
Package Quantity
25
Packaging
Bulk
RoHS Compliant
No
Series
HDI (High Density Interconnect)
Termination
Solder
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 221162-1 Datasheet
Download the complete datasheet for TE Connectivity 221162-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.