
RF coaxial connector, male, straight, cable mount, 75 Ohm impedance, operating frequency 0 to 2 GHz, with a maximum frequency of 2GHz. Features a zinc body with nickel plating and brass center contacts with gold plating. Dielectric and insulation material is polyethylene. Rated for 500V, 500 mating cycles, and operates between -55°C and 85°C.
TE Connectivity 221185-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Length | 27.69mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221185-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
