75 Ohm coaxial connector, male gender, straight orientation, featuring a zinc body with nickel plating and gold-plated brass center contacts. Designed for free-hanging, cable mount applications, this connector operates from 0 to 2 GHz with a maximum frequency of 2 GHz and an impedance of 75 Ohms. It offers a voltage rating of 500V, a maximum operating temperature of 85°C, and a mating cycle rating of 500. Termination is via crimp.
TE Connectivity 221185-9 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 27.69mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221185-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.