
TE Connectivity 221221-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 221221 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 221221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.