RF coaxial connector, BNC type, male gender, straight orientation, designed for 75 Ohm impedance and a maximum frequency of 2GHz. Features brass body with nickel plating and gold-plated copper center contacts for reliable signal transmission. Panel mountable with a crimp termination method, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -65°C to 85°C.
TE Connectivity 221221-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221221-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.