This 221313-2 connector features a female crimp termination type and is designed for use in RF applications. It has a polytetrafluoroethylene insulator material and a dielectric withstanding voltage of 2100VAC. The connector is rated for commercial reliability and has a mounting style of straight. It is suitable for use in temperatures ranging from -65 to 165°C.
TE Connectivity 221313-2 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 221313 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 221313-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.