TE Connectivity 2213464-1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2213464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.