
Straight TNC adapter for RF and coaxial applications, featuring female-to-female gender configuration and 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts for optimal signal integrity. Designed for panel or bulkhead mounting with a 3.18mm panel thickness capability, this adapter offers secure panel mount retention. Acetal dielectric material ensures reliable performance.
TE Connectivity 221500-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.53mm |
| Dielectric Material | Acetal |
| ELV | Compliant |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Acetal |
| Lead Free | Lead Free |
| Length | 38.35mm |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 3.18mm |
| Plating | Nickel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 221500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.