
Male Type F RF coaxial connector with a straight, free-hanging, cable mount orientation. Features a brass body with nickel plating and a nickel-plated brass center contact. Designed for 75 Ohm impedance and supports a maximum frequency of 1GHz. Operates within a temperature range of -65°C to 85°C and has a voltage rating of 500V. Crimp termination.
TE Connectivity 221539-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221539-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.