TE Connectivity 221540-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.