
TE Connectivity 221586-3 technical specifications.
| Body Material | Polypropylene |
| Color | Beige |
| ELV | Compliant |
| Impedance | 50R |
| Packaging | Bulk |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221586-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.