TE Connectivity 221607-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221607-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.