RF Coaxial Connector, BNC type, 75 Ohm impedance, straight orientation, male gender, designed for cable mounting. Features brass body with nickel plating and brass contacts with gold plating. Utilizes polyethylene dielectric and insulation materials. Supplied as loose pieces in a package quantity of 100.
TE Connectivity 221629-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.53mm |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 34.04mm |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221629-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.