TE Connectivity 221629-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 34.04mm |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221629-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.