
SMA series RF coaxial connector, male gender, with a 50 Ohm impedance. Features brass body with gold plating, copper center contact with gold plating, and fluoropolymer dielectric. Operates from 0Hz to 4GHz with a maximum frequency of 4GHz and a voltage rating of 335V. Solder termination, through-hole mount, and vertical orientation for PCB mounting. Rated for 500 mating cycles and a temperature range of -65°C to 165°C.
TE Connectivity 221789-3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221789-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
