RF coaxial connector with SMA interface, featuring a brass body with gold plating and a PTFE dielectric. This male connector offers a 50-ohm impedance, a maximum frequency of 4GHz, and a voltage rating of 335V. Designed for through-hole mounting with a vertical orientation, it utilizes solder termination for its copper center contact, plated in gold. It supports 500 mating cycles and operates within a temperature range of -65°C to 165°C, with an insertion loss of 0.3dB.
TE Connectivity 221789-4 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221789-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.