
TE Connectivity 2217901 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Female |
| Height | 9.65mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Mount | PCB, Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2217901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.