CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG
TE Connectivity 22185-8 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 22185 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 22185-8 to view detailed technical specifications.
No datasheet is available for this part.